Introducing InfiniiVision HD3 Series Oscilloscopes
Down-Deploying Advanced Technology, Making Precision Portable
dThe InfiniiVision HD3 Series oscilloscope enables you to capture small signals more accurately than ever before with its low noise front-end and 14-bit ADC in an oscilloscope. This offers you 4x more vertical resolution relative to other 12-bit oscilloscopes.
Why choose the InfiniiVision HD3 series oscilloscope?
- Increase vertical resolution by 4X with 14-bit ADC
- See smaller signals with 50 µVRMS noise floor.
- Capture and analyze more signals at once with 100 Mpts of deep memory
- Uncompromised waveform update rate of 1,000,000 wfms/s
- Identify infrequent signal glitches with an uncompromised 1,300,000 waveform/second update rate for all measurements, enabled by a custom ASIC
- Trigger rearm time of 21 ns
- Automate measurements with the selection of serial bus protocols and application software
- Access a wide variety of specialized probes for quick and precise measurement accuracy
- De-risk your project with three years of warranty and KeysightCare Technical Support, providing unlimited access to expertise and committed response times.

Why upgrade to HD3 series oscilloscopes?
The InfiniiVision HD3 Series oscilloscope enables you to capture small signals more accurately than ever before with its low noise front-end 14-bit ADC in an oscilloscope. This offers you 4x more vertical resolution relative to other 12-bit oscilloscopes. Combine this with uncompromised waveform update rate, powerful new features such as Fault Hunter, deep memory, and hardware accelerated testing, and the HD3 Series is the perfect oscilloscope for your applications
Benefits of the HD3 series over the 3000G / 4000G
The HD3 provides greater resolution and accuracy
- Able to see finer signal detail with 64x better resolution due to 14 bit vs 8 bit ADC
- lower noise for increased accuracy
- Increased accuracy via split grids (maximize use of ADC) and bandwidth limiting controls
The HD3 has deeper memory, standard MSO, and an enhanced WaveGen
- 25x more memory
- MSO license comes standard (can re-use your existing MSO cable)
- 100 MHz WaveGen vs 20 MHz WaveGen, enhanced DAC
The HD3 makes debugging easier than ever
- Brand new user interface with capabilities such as split grids helps you optimize the display of your signals
- Fault Hunter - innovative new software automates debugging, enabling you to easily analyze glitches, slow edges, runts and more while you do other work