![Logo](https://in.element14.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/manufacturer_logos/large/infineon-l.gif)
Reliable Low-Energy,
Long-Range Bluetooth® LE 5
Your one-stop IoT technology partner
The AIROC™ Bluetooth® Low Energy portfolio offers solutions to deliver the most reliable and highest performing connectivity for your applications.
The AIROC™ Bluetooth® Low Energy devices enable compute-at-the-edge capability for a variety of IoT applications. These highly integrated SoC devices also allow interfacing with external components along with reliable, long-range Bluetooth® Connectivity.
In addition, Infineon's Bluetooth® SIG -compliant modules are fully integrated, fully certified, programmable modules designed to help you build your products faster and easier.
AIROC™ CYW20829 Bluetooth® LE 5.4 for high-performance, ultra-low-power, secured MCU
![](/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/campaign/infineon-cyw20822-9/lowres-airoc_cyw20829_module.png)
Experience superior connectivity with the CYW20829 Bluetooth(R) LE MCU, offering unmatched reliability and range, and a cost-effective and small-footprint alternative to the combination of an MCU and a Bluetooth® LE radio. With an integrated power amplifier for 10 dBm of transmit output power and a remarkable receive sensitivity of -98 dBm for Bluetooth® LE 1Mbps, it supports all features up to Bluetooth LE 5.4, and requires minimal external components.
CYW20829 MCU offers a high-level of integration with:
- 96 MHz Arm® Cortex®-M33 MCU
- secondary Arm® Cortex®-M33 dedicated for the Bluetooth® controller
- 256 KB of Application SRAM
- XIP-capable Quad SPI interface to allow flexible selection of external Flash
- Peripherals including CAN FD, PDM, I2S, ADC, timers.
Security remains a top priority for safeguarding sensitive data, with support for:
- secure boot
- secure execution environment
- TRNG
- eFuse for custom keys
- cryptography acceleration
AIROC™ CYW20829 is available in SoC (CYW20829B0LKMLXQLA1) and module form (CYW20829B0-P4TAI100) and is complemented by a rich and proven software infrastructure, offering extensive code examples and an easy-to-use development environment. This combination provides unparalleled flexibility and simplifies even the most complex application deployments.
CYW20829B0-P4TAI100 Module
The CYW20829B0-P4TAI100 is a fully integrated Bluetooth® LE wireless module designed to provide a cost-effective and small-footprint alternative to the combination of an MCU and a Bluetooth® LE radio. The CYW20829 module includes an onboard crystal oscillator, passive components, flash memory, and features the AIROC™ CYW20829 Bluetooth® LE 5.4 MCU - an ideal connected MCU for a wide range of applications, including industrial, smart home, wearables, smart buildings, AR/VR/Gaming and PC accessories.
The AIROC™ CYW20829 MCU offers more range and robustness, longer battery life with low power connection, built-in security, and lower system cost for applications needing long range and CAN FD.
Buy now![](/productimages/large/en_GB/4380883-40.jpg)
CYW920829M2EVK-02 Evaluation Kit
The Infineon CYW920829M2EVK-02 Evaluation Kit enables you to evaluate and develop Bluetooth® applications using the AIROC™ CYW20829, an ultra-low-power Bluetooth® LE 5.4 MCU.
The kit contains:
- CYW20829 Evaluation Board comprising of CYW9BTM2BASE3 and CYW920829M2IPA2
- USB Type-A to Micro-B cable
- Six jumper wires (five inches each)
- Quick start guide
![](/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/campaign/infineon-cyw20822-9/lowres-20829_evaluation_kit.png)
Resources
Unboxing the AIROC™ CYW20829 Bluetooth® LE MCU evaluation kit
CYW20829 Bluetooth LE long range capabilities
CYW20822-P4TAI040 Bluetooth LE 5 module for entry-level, lower cost IoT
![](/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/campaign/infineon-cyw20822-9/cyw20822-p4tai040.png)
Infineon’s CYW20822 module addresses the market need for a lower cost Bluetooth long range module and offers seamless integration, enhanced performance with Bluetooth® Low-Energy Long-Range (LE-LR) support, and exceptional reliability for a wide range of applications.
With the right combination of low power and high performance, CYW20822 is designed to support the entire spectrum of Bluetooth® LE-LR use cases including Industrial IoT applications, Smart home, Asset tracking, Beacons and Sensors, and Medical devices.
This module offers high performance with:
- -101 dBm LE sensitivity @ 125 Kbps
- Very low active power consumption
- Active RX @ 1 Mbps & -95 dBm: 1.3 mA
- Active TX @ 1 Mbps & 0 dBm: 3 mA
- LE Coded PHY(LE/LR): 500 Kbps, 125 Kbps
- 2 uA Deep Sleep Mode with 32 KB RAM retention
- 0.8 uA Hibernate Mode with no retention
This module is Bluetooth SIG qualified along with certifications with USA FCC, Europe CE, Japan MIC and Canada ISED. The CYW20822 family is a pre-programmed via the EZ-Serial Firmware, which eliminates need for customer programming, and helps accelerate the time-to-deployment for Bluetooth®-enabled IoT solutions. The CYW20822 module has trace antenna and comes in a compact form factor of 10.5 x 20.2 x 2.3 mm³.
CYW920822M2P4TAI040-EVK module evaluation kit
The Infineon CYW920822M2P4TAI040-EVK Evaluation kit enables you to evaluate and develop Bluetooth® applications using the AIROC™ CYW20822M2P4TAI040, an ultra-low-power Bluetooth® LE module.
The kit contains:
- Two (2) CYW9BTMDM2BASE1 baseboards
- Two (2) CYW920822M2P4TAI040 Bluetooth® radio cards (connected to the baseboard using the M.2 connector)
- Two (2) USB standard-A to Micro-B cables
- Quick start guide
![](/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/campaign/infineon-cyw20822-9/cyw920822m2p4tai040-evk.png)
Resources
Getting started with Infineon Bluetooth® modules and SoCs using ModusToolbox™
ModusToolbox™ software is Infineon’s comprehensive collection of multi-platform tools and software libraries that enable an immersive development experience for creating converged MCU and wireless systems.
The ModusToolbox™ software environment supports Bluetooth LE application development with a set of tools for configuring the device, setting up peripherals, and complementing your projects with world-class middleware. To develop a Bluetooth® LE application, ModusToolbox™ provides a Bluetooth® configurator tool to easily set up Bluetooth® for your application which uses the AIROC™ Bluetooth® stack.
Infineon provides a large collection of code repositories on GitHub. This includes:
Download ModusToolbox™ now
![](/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/campaign/infineon-cyw20822-9/modustoolbox.png)