Transportation Solutions
START HERE
Industrial & electronic components for  transportation & manufacturing applications
Image courtesy of TT Electronics 
Advanced Driver Assistance
Search our Component Portfolio for your Camera, Radar and LIDAR designs
Infotainment
Products for Instrument Clusters, Displays, Audio & Video Systems, Headrest Units, Telematics & more
Body Electronics & Lighting
Components for Heating/Cooling, Power Seats, Mirrors, Sensing, Vehicle Access and Security.
EV, HEV & Power-train
Components and Devices for Engine and Motor Control – Pure Electric, Hybrid and Conventional
Featured products
Featured Resources, Application Notes and Whitepapers.
Avonics
Browse our Component Portfolio for your Navigation, Data and Sensing requirements
Switches & Relays
Heating/Cooling, Power Seats, Mirrors, Body Sensors, Vehicle Access and Security.
Connectors
Products for Instrument Clusters, Displays, Audio & Video Systems, Headrest Unit, Telematics & more
Cable, Wire and Cable Assemblies
Components and Devices for Engine and Motor Control – Pure Electric, Hybrid and Conventional
Featured products
ZYNQ-7000Q All Programmable SoCs
The Zynq®-7000 All Programmable SoC devices are ideal for applications requiring advanced system control tightly coupled with sophisticated digital signal processing.
LD1117 Fixed LDO Voltage Regulator
Adjustable and fixed low drop positive voltage regulator, able to provide up to 800 mA of output current, available even in adjustable version.
MRFE6VP100 RF Power LDMOS Transistors
RF power transistors designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000 MHz.
MMRF1014 RF Power Field Effect Transistor
RF Power transistor designed for applications operating at frequencies between 960 and 1400 MHz, 1% to 20% duty cycle. This device is suitable for use in pulsed applications
MMRF1015 RF Power LDMOS Transistors
Designed for Class A or Class AB power amplifier applications with frequencies up to 2000 MHz. Suitable for analog and digital modulation and multicarrier amplifier applications.
AFV10700 RF Power LDMOS Transistors
These RF power transistors are designed for pulse applications operating at 1030 to 1090 MHz and can be used over the 960 to 1215 MHz band at reduced power
Low Power Wide Area Network (LPWAN) Wireless Module
Type ABZ is a new, compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol.
Non-Isolated Switching Regulator DC-DC
The OKI78SR series are non-isolated switching regulator (SR) DC-DC power converters for embedded applications. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site
Aerospace Proximity Sensors
Honeywell HAPS and GAPS Aerospace Proximity Sensors are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target in harsh-duty aircraft applicationsGAPS & HAPS Series
Miniature Pressure Switches
The rugged yet ultra-sensitive PSF100A pressure switch incorporates a patented dual diaphragm/dual contact design offering protection against false actuation due to shock and vibration
CII Low Signal Relays
TE’s high-performance aerospace and military relay solutions are designed specifically to operate in extremely rigorous environments
Nano-Fit Power Connectors
Deliver fully protected header terminals, a small pitch size color-coding/keying options that ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out