Hook Up Wire:

4,532 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3536141

RoHS

Reel of 1
Reel
1+
Rs.2,582.940
5+
Rs.2,391.410
Total:Rs.2,582.94
Min: 1 / Mult: 1
-
PVC
Green, Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4209077

RoHS

Reel of 1
Reel
1+
Rs.10,020.470
Total:Rs.10,020.47
Min: 1 / Mult: 1
-
PVC
Green
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
80°C
0.23mm²
1kV
Tinned Copper
-
1.499mm
MIL-W-76 B Type MW
-
4221155

RoHS

Reel of 1
Reel
1+
Rs.283,316.900
Total:Rs.283,316.90
Min: 1 / Mult: 1
-
Rubber
White
-
16AWG
41 x 32AWG
-
1000ft
-
-
305m
200°C
1.33mm²
20kV
Copper
-
4.089mm
UL VW-1
-
4209167

RoHS

Reel of 1
Reel
1+
Rs.65,990.610
2+
Rs.62,936.000
3+
Rs.61,207.080
5+
Rs.59,087.260
7+
Rs.57,725.250
More Pricing...
Total:Rs.65,990.61
Min: 1 / Mult: 1
-
ETFE
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
305m
150°C
0.96mm²
600V
Copper
-
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4209147

RoHS

Reel of 1
Reel
1+
Rs.84,496.900
Total:Rs.84,496.90
Min: 1 / Mult: 1
-
MPPE
Green
-
20AWG
10 x 30AWG
-
5000ft
-
-
1524m
-
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4209132

RoHS

Reel of 1
Reel
1+
Rs.175,711.080
2+
Rs.167,471.500
3+
Rs.162,805.930
5+
Rs.162,801.550
Total:Rs.175,711.08
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
-
0.51mm²
20kV
Tinned Copper
-
3.48mm
UL AWM 3239
-
4209128

RoHS

Reel of 1
Reel
1+
Rs.99,380.630
Total:Rs.99,380.63
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
6AWG
133 x 27AWG
-
100ft
-
-
30m
-
13.57mm²
25kV
Tinned Copper
-
8.56mm
-
-
4243241

RoHS

Reel of 1
Reel
1+
Rs.111,681.170
Total:Rs.111,681.17
Min: 1 / Mult: 1
-
MPPE
White
-
26AWG
7 x 34AWG
-
5000ft
-
-
1524m
105°C
0.14mm²
600V
Tinned Copper
-
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1199106

RoHS

Reel of 1
Reel
1+
Rs.6,496.180
50+
Rs.6,366.260
Total:Rs.6,496.18
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.13mm
-
-
-
-
-
-
0.072mm²
-
-
-
-
-
-
1204084

RoHS

Reel of 1
Reel
1+
Rs.4,437.350
25+
Rs.4,348.610
Total:Rs.4,437.35
Min: 1 / Mult: 1
-
PVC
Blue
-
-
32 x 0.2mm
-
328ft
-
-
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1184021

RoHS

Reel of 1
Reel
1+
Rs.10,674.140
5+
Rs.10,460.660
10+
Rs.10,247.180
25+
Rs.10,033.700
Total:Rs.10,674.14
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
190°C
0.22mm²
300V
-
-
-
-
-
1230981

RoHS

Reel of 1
Reel
1+
Rs.2,414.030
5+
Rs.2,267.770
Total:Rs.2,414.03
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
Solid
-
951ft
-
-
290m
200°C
0.203mm²
-
Tinned Copper
-
0.5mm
BS 4520, BS 60317/20
-
1204351

RoHS

Reel of 1
Reel
1+
Rs.13,318.570
Total:Rs.13,318.57
Min: 1 / Mult: 1
-
PVC
Black
-
12AWG
-
-
328ft
-
-
100m
80°C
4mm²
750V
Copper
-
4.8mm
CE, HAR
H07V-K Series
1204071

RoHS

Reel of 1
Reel
1+
Rs.2,740.400
25+
Rs.2,685.600
125+
Rs.2,630.790
Total:Rs.2,740.40
Min: 1 / Mult: 1
-
PVC
Red
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
500V
Copper
-
2.5mm
CE, HAR
-
2290876

RoHS

Reel of 1
Reel
1+
Rs.2,584.730
2+
Rs.2,533.040
3+
Rs.2,481.350
5+
Rs.2,429.650
7+
Rs.2,377.960
More Pricing...
Total:Rs.2,584.73
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184020

RoHS

Reel of 1
Reel
1+
Rs.2,981.940
5+
Rs.2,922.310
10+
Rs.2,862.670
Total:Rs.2,981.94
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
260°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
SPC PTFE
5413643

RoHS

Reel of 1
Reel
1+
Rs.5,785.250
3+
Rs.5,682.640
Total:Rs.5,785.25
Min: 1 / Mult: 1
-
PVC
Black
-
24AWG
14 x 0.15mm
-
820ft
-
-
250m
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
1204069

RoHS

Reel of 1
Reel
1+
Rs.3,037.340
25+
Rs.2,976.600
Total:Rs.3,037.34
Min: 1 / Mult: 1
-
PVC
Blue
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
1184024

RoHS

Reel of 1
Reel
1+
Rs.2,766.200
5+
Rs.2,710.880
10+
Rs.2,655.560
Total:Rs.2,766.20
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
260°C
0.22mm²
300V
-
-
-
-
-
4327019

RoHS

Reel of 25
Reel
1+
Rs.19,746.880
5+
Rs.19,351.950
Total:Rs.19,746.88
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
13AWG
651 x 0.07mm
-
82ft
-
-
25m
150°C
2.5mm²
1.5kV
Copper
-
4.6mm
-
Silvolt-1V Series
4326910

RoHS

Reel of 1
Reel
1+
Rs.8,445.260
5+
Rs.8,276.360
10+
Rs.8,107.450
15+
Rs.7,938.550
20+
Rs.7,769.640
Total:Rs.8,445.26
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
20AWG
256 x 0.05mm
-
82ft
-
-
25m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
1204265

RoHS

Reel of 1
Reel
1+
Rs.7,375.210
Total:Rs.7,375.21
Min: 1 / Mult: 1
-
PVC
Red
-
16AWG
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
OLFLEX WIRE MS 2.1 Series
135320

RoHS

Reel of 1
Reel
1+
Rs.6,253.050
5+
Rs.6,127.990
10+
Rs.6,002.930
25+
Rs.5,877.870
Total:Rs.6,253.05
Min: 1 / Mult: 1
-
TPE
Red
-
17AWG
258 x 0.07mm
-
82ft
-
-
25m
105°C
1mm²
750V
Copper
-
2.7mm
-
-
1204354

RoHS

Reel of 1
Reel
1+
Rs.21,144.450
Total:Rs.21,144.45
Min: 1 / Mult: 1
-
PVC
Black
-
10AWG
-
-
328ft
-
-
100m
80°C
6mm²
750V
Copper
-
5.3mm
CE, HAR
H07V-K Series
2290797

RoHS

Reel of 1
Reel
1+
Rs.9,786.900
50+
Rs.9,591.170
250+
Rs.9,395.430
Total:Rs.9,786.90
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1-25 of 4532 items
of 182 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY