RF Capacitors:

3,328 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2995870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.610
100+
Rs.15.880
500+
Rs.14.020
1000+
Rs.12.160
2000+
Rs.10.290
More Pricing...
4.5pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
2420159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.195.920
50+
Rs.106.760
250+
Rs.99.010
500+
Rs.85.350
1000+
Rs.82.540
More Pricing...
300pF
-
630V
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
-
2985066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.100
100+
Rs.8.870
500+
Rs.6.640
1000+
Rs.6.470
2000+
Rs.5.940
More Pricing...
3.3pF
-
50V
-
-
HiQ-CBR Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.820
100+
Rs.5.090
500+
Rs.4.190
1000+
Rs.3.290
2000+
Rs.2.890
More Pricing...
1.4pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
3924285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.120
100+
Rs.2.680
500+
Rs.1.970
2500+
Rs.1.530
5000+
Rs.1.440
0.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.120
100+
Rs.2.680
500+
Rs.1.970
2500+
Rs.1.530
5000+
Rs.1.440
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.730
100+
Rs.4.110
500+
Rs.3.130
2500+
Rs.2.420
5000+
Rs.2.250
0.6pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.930
100+
Rs.6.070
500+
Rs.5.610
2500+
Rs.5.150
5000+
Rs.4.690
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2809742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.480
100+
Rs.3.200
500+
Rs.2.360
1000+
Rs.2.300
2000+
Rs.2.240
0.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.010
100+
Rs.5.270
500+
Rs.3.990
1000+
Rs.3.610
2000+
Rs.3.110
More Pricing...
5.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2985071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.120
100+
Rs.33.990
500+
Rs.28.600
1000+
Rs.27.740
2000+
Rs.25.060
More Pricing...
5.6pF
-
200V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3772422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.370
100+
Rs.4.900
500+
Rs.3.520
2500+
Rs.3.420
5000+
Rs.3.060
More Pricing...
18pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
2809565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.400
100+
Rs.7.480
500+
Rs.5.730
1000+
Rs.5.180
2000+
Rs.4.860
More Pricing...
9.9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2310294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.760
100+
Rs.3.750
500+
Rs.2.890
2500+
Rs.2.180
5000+
Rs.1.990
0.8pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2985661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.620
100+
Rs.2.710
500+
Rs.2.630
2500+
Rs.2.540
5000+
Rs.2.460
More Pricing...
9pF
-
50V
-
-
WCAP-CSRF Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.47.490
100+
Rs.33.490
500+
Rs.30.450
1000+
Rs.28.430
2000+
Rs.23.830
More Pricing...
1.7pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.340
100+
Rs.4.730
500+
Rs.3.310
1000+
Rs.3.220
2000+
Rs.2.680
More Pricing...
8.2pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2133995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.620
50+
Rs.38.860
100+
Rs.35.270
250+
Rs.32.270
500+
Rs.29.260
1.5pF
-
200V
200V
0402 [1005 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
0402 [1005 Metric]
0.5mm
Wraparound
-55°C
-
-
2310359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.770
100+
Rs.9.050
500+
Rs.7.480
2500+
Rs.6.250
5000+
Rs.5.790
0.4pF
-
50V
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1885400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.400
100+
Rs.31.310
500+
Rs.30.690
1000+
Rs.30.060
2000+
Rs.29.440
More Pricing...
16pF
-
250V
-
-
S Series
± 2%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2134016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.790
50+
Rs.20.220
100+
Rs.16.530
250+
Rs.15.190
500+
Rs.12.620
More Pricing...
1pF
-
250V
250V
-
VJ HIFREQ Series
± 0.1pF
-
125°C
1.6mm
0603 [1608 Metric]
0.85mm
-
-55°C
-
-
2134059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.320
100+
Rs.16.910
500+
Rs.14.070
1000+
Rs.13.010
3000+
Rs.11.680
More Pricing...
120pF
-
250V
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2310311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.940
100+
Rs.2.530
500+
Rs.1.880
1000+
Rs.1.500
2000+
Rs.1.100
3.9pF
-
50V
-
-
MCHH Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2134063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.860
50+
Rs.9.590
100+
Rs.8.840
250+
Rs.8.090
500+
Rs.7.510
More Pricing...
180pF
-
250V
250V
0805 [2012 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
2.01mm
0805 [2012 Metric]
1.25mm
SMD
-55°C
-
-
2134064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.250
100+
Rs.12.830
500+
Rs.11.240
1000+
Rs.10.960
3000+
Rs.10.670
More Pricing...
200pF
-
250V
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
1-25 of 3328 items
of 134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY