STM32 Family STM32F2 Series Microcontrollers ARM Microcontrollers:
57 Products FoundSTM32 Family STM32F2 Series Microcontrollers ARM Microcontrollers
The ARM Cortex-M3-based STM32 F2 series uses ST's 90 nm NVM process technology with the innovative Adaptive Real-Time memory accelerator and multi-layer bus matrix. The series is characterized by a high degree of integration with up to 1 MB of Flash memory and up to 128 KB of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support and external memory interface.
- FLASH: Upto 1MB,RAM: Upto 128 KB
- Interfaces:USART, SPI, I2C, 2x CAN, I2S
- Connectivity: 2x USB 2.0 OTG, Ethernet (F217,F207)
- 1/32 Bit timers
- 3x12Bit Adc
- Camera interface (F217,F207)
- On-Chip FSMC
- ART Acclerator
- 2x 12-Bit DAC
- Applications: Medical,PC Peripherals, Consumer Electronics, Security, Imaging, Video & Vision
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,380.290 10+ Rs.1,111.460 25+ Rs.1,066.500 50+ Rs.1,021.540 100+ Rs.976.580 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,634.730 10+ Rs.1,353.690 25+ Rs.1,217.040 50+ Rs.1,204.450 100+ Rs.1,191.860 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,314.800 10+ Rs.1,713.750 50+ Rs.1,580.180 200+ Rs.1,517.960 500+ Rs.1,479.990 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,590.310 10+ Rs.1,262.760 25+ Rs.1,180.380 50+ Rs.1,169.660 100+ Rs.1,158.940 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,612.320 10+ Rs.1,451.090 25+ Rs.1,365.100 50+ Rs.1,268.360 100+ Rs.1,182.370 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ Rs.1,713.750 50+ Rs.1,580.180 200+ Rs.1,517.960 500+ Rs.1,479.990 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,305.250 10+ Rs.1,015.680 25+ Rs.968.290 50+ Rs.904.590 100+ Rs.840.880 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,645.060 10+ Rs.1,310.720 25+ Rs.1,163.410 50+ Rs.1,143.070 100+ Rs.1,122.720 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,704.490 10+ Rs.1,355.610 25+ Rs.1,231.570 50+ Rs.1,206.940 100+ Rs.1,182.310 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,364.020 10+ Rs.1,004.960 25+ Rs.927.030 50+ Rs.906.330 100+ Rs.885.620 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.878.410 10+ Rs.683.630 25+ Rs.635.160 50+ Rs.601.250 100+ Rs.567.340 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,664.910 10+ Rs.1,323.450 25+ Rs.1,238.320 50+ Rs.1,191.360 100+ Rs.1,161.390 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,406.390 10+ Rs.1,109.460 25+ Rs.978.890 50+ Rs.961.520 100+ Rs.944.140 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,786.230 10+ Rs.1,423.790 25+ Rs.1,332.690 50+ Rs.1,268.730 100+ Rs.1,204.770 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,257.630 10+ Rs.929.110 25+ Rs.857.510 50+ Rs.837.860 100+ Rs.818.200 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,261.510 10+ Rs.1,708.710 50+ Rs.1,646.730 100+ Rs.1,584.730 250+ Rs.1,554.220 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,105.840 10+ Rs.954.650 25+ Rs.951.990 50+ Rs.949.330 100+ Rs.946.670 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.963.730 10+ Rs.751.360 25+ Rs.698.520 50+ Rs.661.630 100+ Rs.624.740 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 100KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.868.320 10+ Rs.713.270 25+ Rs.708.150 50+ Rs.703.030 100+ Rs.697.910 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,073.640 10+ Rs.842.020 25+ Rs.783.870 50+ Rs.768.200 100+ Rs.752.520 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,331.490 10+ Rs.1,028.160 25+ Rs.950.630 50+ Rs.942.880 100+ Rs.935.120 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,300.200 10+ Rs.1,024.980 25+ Rs.956.170 50+ Rs.908.690 100+ Rs.861.210 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ Rs.1,134.750 10+ Rs.906.780 25+ Rs.898.240 50+ Rs.889.690 100+ Rs.881.150 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,103.870 10+ Rs.866.340 25+ Rs.807.410 50+ Rs.774.730 100+ Rs.742.050 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,007.380 10+ Rs.804.120 25+ Rs.743.770 50+ Rs.715.360 100+ Rs.686.960 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||