0
0 ItemsRs.0.00

Multicore Cable :

2,846 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Coaxial Cable Type
Cable Shielding
No. of Pairs
No. of Cores
Wire Gauge
Impedance
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Outside Diameter
Voltage Rating
Product Range
1333146

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.42,790.030
5+Rs.39,873.630
-
Unscreened
-
5Core
-
-
2.5mm²
328ft
100m
Black
50 x 0.25mm
Copper
PVC
12.5mm
-
500V
3185Y
2425479

RoHS

1 Metre
1+Rs.70.390
10+Rs.68.040
25+Rs.65.700
50+Rs.61.010
-
Unscreened
-
2Core
-
-
0.41mm²
-
-
Grey
13 x 0.2mm
Copper
PVC
-
-
48VAC
TEM06
3372876

RoHS

1 Reel: (82ft/25m)
Reel
1+Rs.9,195.300
5+Rs.7,952.410
-
Screened
-
6Core
-
-
0.5mm²
82ft
25m
Black
16 x 0.2mm
Tinned Copper
PVC
8.3mm
-
440V
DEF STAN 61-12 Part 5
1333077

RoHS

1 Reel: (164ft/50m)
Reel
1+Rs.6,283.920
5+Rs.5,139.020
-
Unscreened
-
2Core
-
-
1mm²
164ft
50m
White
32 x 0.2mm
Copper
PVC
6.55mm
-
500V
3182Y
3372866

RoHS

1 Reel: (82.02ft/25m)
Reel
1+Rs.18,045.060
5+Rs.15,113.190
-
Unscreened
-
25Core
20AWG
-
0.2mm²
82.02ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
13.10mm
-
440V
DEF STAN 61-12 Part 5
1285980

RoHS

1 Reel: (164ft/50m)
Reel
1+Rs.18,172.960
-
Unscreened
-
3Core
18AWG
-
1mm²
164ft
50m
Red
32 x 0.2mm
Copper
Silicone Rubber
7mm
-
500V
OLFLEX HEAT 180 SiHF Series
2425484

RoHS

1 Metre
1+Rs.102.140
10+Rs.98.730
25+Rs.95.330
50+Rs.88.520
-
Unscreened
-
2Core
-
-
0.63mm²
-
-
Black, Red
20 x 0.2mm
Copper
PVC
-
-
48VAC
CB004
1333108

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.12,209.830
5+Rs.10,513.330
-
Unscreened
-
3Core
-
-
1.25mm²
328ft
100m
Grey
40 x 0.2mm
Copper
PVC
7.8mm
-
500V
3183Y
2916451

RoHS

1 Metre
1+Rs.213.070
10+Rs.205.970
25+Rs.198.870
50+Rs.184.670
-
Unscreened
-
2Core
-
-
1mm²
-
-
Grey
-
Copper
PVC
7.95mm
-
500V
Pro Power 624-Y Twin and Earth
1922746

RoHS

1 Reel: (164ft/50m)
Reel
1+Rs.8,851.920
5+Rs.8,674.890
-
Unscreened
-
2Core
22AWG
-
-
164ft
50m
Grey
7 x 30AWG
Tinned Copper
PVC
4.24mm
-
300V
Pro-Tekt Series
3372862

RoHS

1 Reel: (82ft/25m)
Reel
1+Rs.13,522.190
5+Rs.11,706.860
-
Unscreened
-
12Core
-
-
0.5mm²
82ft
25m
Black
16 x 0.2mm
Tinned Copper
PVC
9.5mm
-
440V
DEF STAN 61-12 Part 5
2916406

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.11,457.250
5+Rs.10,663.160
-
Unscreened
-
2Core
-
-
1.5mm²
328ft
100m
White
-
Copper
LSZH
-
-
500V
Pro Power 624-B Twin and Earth
1333105

RoHS

1 Reel: (164ft/50m)
Reel
1+Rs.8,923.980
5+Rs.8,109.140
-
Unscreened
-
3Core
-
-
1.25mm²
164ft
50m
White
40 x 0.2mm
Copper
PVC
7.8mm
-
500V
3183Y
2827504

RoHS

1 Reel: (164ft/50m)
Reel
1+Rs.65,420.320
-
Screened
-
7Core
-
-
4mm²
164ft
50m
Grey
-
Copper
LSZH
16.2mm
-
300V
Pro Power Screened Bedded LSZH Cable
2916456

RoHS

1 Metre
1+Rs.930.110
5+Rs.899.110
10+Rs.868.100
25+Rs.806.100
-
Unscreened
-
2Core
-
-
10mm²
-
-
Grey
-
Copper
PVC
17.25mm
-
500V
Pro Power 624-Y Twin and Earth
3214099

RoHS

Each
1+Rs.7,303.170
3+Rs.6,746.190
5+Rs.6,361.980
-
Unscreened
-
3Core
18AWG
-
0.75mm²
328.08ft
100m
White
24 x 0.2mm
Copper
PVC
6.8mm
-
300V
3183Y
2827543

RoHS

1 Reel: (164ft/50m)
Reel
1+Rs.40,355.720
-
Screened
-
7Core
-
-
2.5mm²
164ft
50m
Grey
-
Copper
PVC
11.5mm
-
500V
Pro Power CY Control Cable
2827516

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.25,628.720
-
Unscreened
-
2Core
-
-
1.5mm²
328ft
100m
Black
-
Tinned Copper
TPE
2.5mm
-
300V
Pro Power AS-I BUS-Cable
3369458

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.39,046.800
5+Rs.35,566.790
-
Screened
-
2Core
-
-
2.5mm²
328ft
100m
Red
Solid
Tinned Copper
LSZH
9.4mm
-
500V
MP Fire Resistant Cables
3779031

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.93,023.020
-
Unscreened
-
4Core
-
-
4mm²
328ft
100m
Black
56 x 0.3mm
-
LSZH
12.2mm
-
-
MP OFC LSZH Speaker Cable
3369466

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.35,021.580
-
Screened
-
4Core
-
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
9.4mm
-
500V
MP Fire Resistant Cables
3779027

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.22,561.090
5+Rs.21,656.800
-
Unscreened
-
2Core
-
-
1.5mm²
328ft
100m
White
30 x 0.25mm
-
LSZH
7.3mm
-
-
MP OFC LSZH Speaker Cable
3372805

RoHS

1 Reel: (82ft/25m)
Reel
1+Rs.12,559.350
5+Rs.10,325.000
-
Unscreened
-
25Core
-
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
8.7mm
-
440V
DEF STAN 61-12 Part 4
3779023

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.17,117.660
5+Rs.15,845.120
10+Rs.15,763.790
-
Unscreened
-
2Core
-
-
1mm²
328ft
100m
Black
32 x 0.2mm
-
LSZH
6.5mm
-
-
MP OFC LSZH Speaker Cable
3369462

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.34,493.300
-
Screened
-
3Core
-
-
1.5mm²
328ft
100m
Red
Solid
Tinned Copper
LSZH
8.5mm
-
500V
MP Fire Resistant Cables
1-25 of 2846 items
of 114 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY