0
0 ItemsRs.0.00

Thermoelectric Modules & Assemblies :

245 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at element14 India. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Same Sky, European Thermodynamics, Advanced Thermal Solutions & Wakefield Thermal

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
3912319

RoHS

Each
1+Rs.2,037.000
3+Rs.1,816.810
-
1 Stage
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
4568367

RoHS

Each
1+Rs.2,281.350
3+Rs.2,030.610
10+Rs.1,930.060
25+Rs.1,778.600
100+Rs.1,739.140
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
4568380

RoHS

Each
1+Rs.3,561.590
3+Rs.3,097.020
10+Rs.2,758.460
25+Rs.2,708.820
100+Rs.2,587.900
-
-
64.8W
8.5A
12.2V
40mm
20mm
3.4mm
70°C
-
-
Red & Black
4568386

RoHS

Each
1+Rs.3,490.360
3+Rs.3,034.700
10+Rs.2,703.770
25+Rs.2,654.130
100+Rs.2,537.030
-
-
32.5W
3A
15.7V
30mm
30mm
3.85mm
77°C
-
4ohm
22 AWG Red & Black
3912252

RoHS

Each
1+Rs.15,623.320
-
1 Stage
33W
3.7A
15V
180mm
84mm
-
-
-
-
-
1639737

RoHS

Each
1+Rs.6,981.850
5+Rs.5,945.790
10+Rs.5,193.570
20+Rs.5,098.110
-
1 Stage
55W
6A
15.7V
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+Rs.6,549.780
5+Rs.5,572.270
10+Rs.4,862.050
20+Rs.4,772.950
-
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+Rs.3,640.960
3+Rs.3,164.930
10+Rs.2,818.730
25+Rs.2,767.820
100+Rs.2,645.630
-
1 Stage
53.1W
6A
15.7V
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+Rs.4,576.570
3+Rs.3,978.350
10+Rs.3,544.330
25+Rs.3,479.420
100+Rs.3,325.410
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+Rs.3,810.880
3+Rs.3,313.220
10+Rs.2,951.740
25+Rs.2,898.290
100+Rs.2,769.730
-
1 Stage
77.1W
8.5A
15.7V
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+Rs.20,727.840
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+Rs.2,055.420
3+Rs.1,830.140
10+Rs.1,738.500
25+Rs.1,602.310
100+Rs.1,566.670
-
1 Stage
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+Rs.4,909.490
3+Rs.4,268.000
10+Rs.3,802.150
25+Rs.3,733.420
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639726

RoHS

Each
1+Rs.4,267.270
5+Rs.3,635.960
10+Rs.3,179.030
20+Rs.3,120.480
-
1 Stage
35.2W
3.9A
15.7V
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+Rs.4,309.500
3+Rs.3,746.930
10+Rs.3,338.360
25+Rs.3,277.260
100+Rs.3,132.160
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639725

RoHS

Each
1+Rs.4,519.550
5+Rs.3,842.420
10+Rs.3,349.850
20+Rs.3,286.210
-
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
2466910

RoHS

Each
1+Rs.5,344.240
5+Rs.5,121.490
10+Rs.5,014.140
20+Rs.4,890.520
-
1 Stage
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2484931

RoHS

Each
1+Rs.5,184.680
5+Rs.5,052.980
10+Rs.4,951.220
20+Rs.4,778.510
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
2466909

RoHS

Each
1+Rs.4,520.260
5+Rs.4,405.440
10+Rs.4,316.720
20+Rs.4,166.140
-
1 Stage
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+Rs.7,597.410
3+Rs.6,692.450
10+Rs.6,548.620
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+Rs.4,052.470
3+Rs.3,529.350
10+Rs.3,174.240
25+Rs.3,115.690
100+Rs.2,978.230
-
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+Rs.4,188.630
5+Rs.3,563.690
10+Rs.3,109.300
20+Rs.3,052.020
-
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+Rs.4,519.550
5+Rs.3,842.420
10+Rs.3,349.850
20+Rs.3,286.210
-
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
2466908

RoHS

Each
1+Rs.4,712.080
5+Rs.4,592.390
10+Rs.4,499.900
20+Rs.4,342.930
-
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466916

RoHS

Each
1+Rs.2,527.130
5+Rs.2,462.930
10+Rs.2,413.330
20+Rs.2,329.150
50+Rs.2,279.660
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
1-25 of 245 items
of 10 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY