0
0 ItemsRs.0.00

Clamp Meters :

152 Products Found

Farnell supplies high-quality clamp meters that combine current measurement with versatile electrical testing capability in a single handheld instrument. These meters are ideal for professionals working in live environments where safety, speed and accuracy are essential.

Clamp meters measure current by clamping around a conductor, eliminating the need to break the circuit. This non-invasive method enhances safety and convenience, especially when measuring high current loads or diagnosing electrical faults under load. Many models also measure voltage, resistance, frequency and continuity, offering multi-function capability in one rugged tool.

Applications

  • Live electrical testing and analysis
  • Maintenance and troubleshooting of industrial systems
  • HVAC and motor diagnostics
  • Electrical installation verification
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Ammeter Function
DMM Functions
Ammeter Type
Current Measure AC Max
Current Measuring Range AC
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
Ammeter Response Type
DMM Response Type
Display Count
No. of Digits / Alpha
Range Selection
No. of Digits
Ranging
Jaw Opening Max
Product Range
1757385

RoHS

Each
1+Rs.79,812.590
-
AC Current, Voltage, Frequency, Resistance, Temperature
-
1kA
-
1kV
1.4kV
9.999kohm
-
True RMS
-
-
Auto, Manual
3.75
-
40mm
-
2836690

RoHS

Each
1+Rs.50,679.090
-
AC/DC Current, AC/DC Voltage, Frequency, Resistance
-
200A
-
400V
400V
400ohm
-
Average
-
-
Manual
3.75
-
23mm
-
2836719

RoHS

Each
1+Rs.12,044.900
-
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
400A
-
600V
600V
40Mohm
-
True RMS
-
-
Auto
3.75
-
30mm
MA440 Series
4412391

RoHS

Each
1+Rs.38,993.060
-
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
-
600A
-
600V
600V
20Mohm
-
True RMS
-
-
Auto, Manual
3.5
-
30mm
-
4163514

RoHS

Each
1+Rs.3,408.560
3+Rs.3,204.280
-
AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
-
600A
-
600V
600V
6Mohm
-
True RMS
-
-
Auto
4
-
28mm
Multicomp Pro Digital Meter
4406650

RoHS

EXTECH INSTRUMENTS
Each
1+Rs.51,997.830
-
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
1kA
-
1kV
1kV
60Mohm
-
True RMS
-
-
Auto, Manual
4
-
43mm
EX8xxA Series
4228622

RoHS

Each
1+Rs.44,525.430
-
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
2kA
-
1kV
1kV
40Mohm
-
True RMS
-
-
Auto
3.83
-
55mm
-
4562106

RoHS

Each
1+Rs.46,172.100
-
AC/DC Current, Humidity
-
60A
-
-
-
-
-
True RMS
-
-
Manual
4
-
34mm
-
2215018

RoHS

Each
1+Rs.25,699.080
-
AC Current, AC/DC Voltage, Continuity, Resistance
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2215022

RoHS

Each
1+Rs.48,900.830
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
320 Series
1827174

RoHS

Each
1+Rs.111,233.630
-
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
-
2.5kA
-
1kV
1kV
60Mohm
-
True RMS
-
-
Auto
-
-
34mm
-
1503750

RoHS

Each
1+Rs.157,135.890
-
Current, Voltage, Frequency, Resistance
-
2kA
-
600V
1kV
400ohm
-
True RMS
-
-
Auto
3.75
-
58mm
350 Series
1827181

RoHS

Each
1+Rs.44,010.770
-
Current, Voltage, Resistance
-
200A
-
600V
600V
6Mohm
-
True RMS
-
-
Auto
4
-
18mm
-
2667177

RoHS

Each
1+Rs.7,144.670
3+Rs.6,216.790
-
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
-
600A
-
750V
1kV
60Mohm
-
True RMS
-
-
Auto
3.75
-
30mm
-
2507341

RoHS

Each
1+Rs.64,121.640
-
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
-
600A
-
1kV
1kV
6Mohm
-
True RMS
-
-
Auto
4
-
34mm
370 FC Series
2630945

RoHS

Each
1+Rs.121,976.850
-
AC Current
-
60A
-
-
-
-
-
True RMS
-
-
Auto
5
-
40mm
-
2667180

RoHS

Each
1+Rs.7,561.920
3+Rs.6,580.590
-
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
-
100A
-
600V
600V
20Mohm
-
True RMS
-
-
Auto
3.5
-
17mm
-
2527220

RoHS

Each
1+Rs.53,797.760
-
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
-
600A
-
600V
600V
60Mohm
-
True RMS
-
-
Auto
4
-
-
-
2507339

RoHS

Each
1+Rs.80,297.780
-
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
-
1kA
-
1kV
1kV
60Mohm
-
True RMS
-
-
Auto
4
-
34mm
370 FC Series
2428585

RoHS

Each
1+Rs.44,199.310
-
AC Current
-
2.5kA
-
-
-
-
-
-
-
-
Auto, Manual
3.5
-
-
3000 FC Series
2422946

RoHS

Each
1+Rs.174,509.950
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2499505

RoHS

Each
1+Rs.106,357.000
-
DC Current
-
-
-
-
-
-
-
True RMS
-
-
Auto, Manual
3.5
-
4.5mm
3000 FC Series
2422947

RoHS

Each
1+Rs.221,526.320
-
AC/DC Current, DC Voltage
-
24mA
-
-
30V
-
-
Average
-
-
Auto
-
-
4.5mm
-
2507340

RoHS

Each
1+Rs.72,574.040
-
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
-
600A
-
1kV
1kV
60Mohm
-
True RMS
-
-
Auto
4
-
34mm
370 FC Series
2836691

RoHS

Each
1+Rs.75,280.590
-
AC/DC Current, AC/DC Voltage
-
30A
-
400V
400V
-
-
True RMS
-
-
Auto, Manual
3.75
-
23mm
-
1-25 of 152 items
of 7 page(s)

Popular Suppliers

NI-EMERSON
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN