0
0 ItemsRs.0.00

Unshielded SMD Power Inductors :

1,525 Products Found
Find a huge range of Unshielded SMD Power Inductors at element14 India. We stock a wide range of SMD Power Inductors, such as Shielded, Unshielded, Semishielded & Wirewound SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Coilcraft, TE Connectivity - Sigmainductors & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
2287318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.284.920
10+Rs.242.280
25+Rs.223.880
50+Rs.206.920
100+Rs.189.950
More Pricing...
150µH
-
1.5A
-
Unshielded
2.6A
-
DO5010H Series
-
0.25ohm
± 20%
-
18.03mm
15.24mm
7.11mm
3370473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.23.250
50+Rs.18.310
250+Rs.15.330
500+Rs.14.030
1000+Rs.12.700
4.7µH
-
1A
-
Unshielded
-
-
MC PCD Series
-
0.17ohm
± 20%
-
3.5mm
3mm
2.1mm
3370476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.25.060
50+Rs.19.870
250+Rs.16.620
500+Rs.14.030
1000+Rs.12.700
4.7µH
-
1.62A
-
Unshielded
-
-
MC PCD Series
-
0.109ohm
± 20%
-
4.5mm
4mm
3.2mm
3370474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.18.180
50+Rs.14.420
250+Rs.12.030
500+Rs.10.090
1000+Rs.9.180
10µH
-
760mA
-
Unshielded
-
-
MC PCD Series
-
0.32ohm
± 20%
-
3.5mm
3mm
2.1mm
2761540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.106.790
50+Rs.81.020
100+Rs.73.090
250+Rs.67.880
500+Rs.63.120
More Pricing...
66µH
-
3A
-
Unshielded
4.9A
-
PCC-M1054M Series
-
0.1496ohm
± 20%
-
10.7mm
10mm
5.4mm
1636163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.230.970
10+Rs.220.520
25+Rs.209.590
50+Rs.198.660
100+Rs.184.400
More Pricing...
2.7µH
Power
10A
-
Unshielded
20A
-
WE-PD4 Series
-
8000µohm
± 20%
-
22mm
15mm
7mm
2328789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.44.680
10+Rs.36.690
50+Rs.33.470
100+Rs.30.240
200+Rs.27.770
More Pricing...
82µH
-
400mA
-
Unshielded
480mA
-
SDR0603 Series
-
0.84ohm
± 10%
-
5.8mm
5.8mm
3.9mm
1800421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.82.380
10+Rs.81.220
50+Rs.75.210
100+Rs.69.210
200+Rs.60.970
More Pricing...
820µH
-
85mA
-
Unshielded
150mA
-
WE-LQ Series
-
20ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2328973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.85.550
10+Rs.69.970
50+Rs.61.030
200+Rs.58.280
400+Rs.53.810
More Pricing...
27µH
-
2.8A
-
Unshielded
5A
-
SDR1105 Series
-
0.09ohm
± 20%
-
11.1mm
10mm
4.8mm
2287207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.180.600
10+Rs.153.980
50+Rs.141.630
200+Rs.105.510
400+Rs.102.660
150µH
-
390mA
-
Unshielded
270mA
-
DO1608C Series
-
2ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2328978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.108.360
10+Rs.93.250
50+Rs.77.760
200+Rs.69.680
400+Rs.65.110
More Pricing...
56µH
-
2A
-
Unshielded
3.5A
-
SDR1105 Series
-
0.2ohm
± 10%
-
11.1mm
10mm
4.8mm
2329029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.107.580
10+Rs.90.530
50+Rs.82.290
100+Rs.64.260
200+Rs.57.000
More Pricing...
47µH
-
2.7A
-
Unshielded
4.2A
-
SDR1307 Series
-
0.082ohm
± 20%
-
13mm
13mm
7mm
1636149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.230.970
10+Rs.220.520
25+Rs.209.590
50+Rs.198.660
100+Rs.184.400
More Pricing...
15µH
-
4A
-
Unshielded
8A
-
WE-PD4 Series
-
0.036ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2328705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.51.330
50+Rs.40.410
250+Rs.30.900
500+Rs.30.420
1000+Rs.24.250
More Pricing...
120µH
-
320mA
-
Unshielded
440mA
-
SDR0403 Series
-
2.2ohm
± 10%
-
4.5mm
4mm
3.2mm
2328700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.43.730
50+Rs.35.840
250+Rs.29.470
500+Rs.27.670
1000+Rs.23.680
More Pricing...
680µH
-
85mA
-
Unshielded
110mA
-
SDR0302 Series
-
18ohm
± 10%
-
3mm
2.8mm
2.5mm
1800390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.64.640
50+Rs.61.320
250+Rs.54.560
500+Rs.52.190
1000+Rs.43.160
More Pricing...
18µH
-
240mA
-
Unshielded
650mA
-
WE-LQ Series
-
1.1ohm
± 10%
-
3.2mm
2.5mm
2mm
2374021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.131.180
10+Rs.120.720
50+Rs.112.160
100+Rs.94.670
200+Rs.82.700
More Pricing...
2.2µH
-
9A
-
Unshielded
18A
-
SDR1307A Series
-
6000µohm
± 20%
-
13mm
7mm
0mm
2374013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.70.340
10+Rs.57.800
50+Rs.50.380
200+Rs.47.540
400+Rs.40.690
More Pricing...
390µH
-
650mA
-
Unshielded
700mA
-
SDE1006A Series
-
1.3ohm
± 10%
-
10mm
9mm
5.4mm
3370443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.44.540
50+Rs.34.670
250+Rs.30.520
500+Rs.28.310
1000+Rs.26.360
2.2µH
-
2.3A
-
Unshielded
-
-
MC PD Series
-
0.07ohm
± 20%
-
6.6mm
4.45mm
2.92mm
3551552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.193.500
50+Rs.169.310
100+Rs.140.290
250+Rs.125.780
500+Rs.116.100
More Pricing...
47µH
-
680mA
-
Unshielded
770mA
-
WE-PD2A Series
-
0.844ohm
± 20%
-
4.5mm
4mm
3.2mm
3551537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.178.600
50+Rs.153.590
100+Rs.142.180
250+Rs.136.430
500+Rs.125.120
More Pricing...
1.8µH
-
2.7A
-
Unshielded
3.6A
-
WE-PD2A Series
-
0.064ohm
± 20%
-
4.5mm
4mm
3.2mm
3370478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.22.340
50+Rs.17.790
250+Rs.14.810
500+Rs.12.480
1000+Rs.11.350
27µH
-
620mA
-
Unshielded
-
-
MC PCD Series
-
0.522ohm
± 10%
-
4.5mm
4mm
3.2mm
3370457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.55.580
50+Rs.43.110
100+Rs.37.920
250+Rs.32.340
1mH
-
350mA
-
Unshielded
-
-
MC PD Series
-
3ohm
± 20%
-
12.95mm
9.4mm
5.21mm
3370445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.62.330
50+Rs.41.940
250+Rs.35.840
500+Rs.34.670
1000+Rs.33.760
6.8µH
-
1.2A
-
Unshielded
-
-
MC PD Series
-
0.13ohm
± 20%
-
6.6mm
4.45mm
2.92mm
3551554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.197.290
50+Rs.172.630
100+Rs.143.040
250+Rs.128.250
500+Rs.118.380
More Pricing...
68µH
-
560mA
-
Unshielded
680mA
-
WE-PD2A Series
-
1.117ohm
± 20%
-
4.5mm
4mm
3.2mm
1-25 of 1525 items
of 61 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY